Part Details for 39505000440 by Littelfuse Inc
Overview of 39505000440 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39505000440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK4341BK-ND
|
DigiKey | FUSE BRD MNT 500MA 125VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7779 In Stock |
|
$0.6445 / $1.6200 | Buy Now |
DISTI #
576-39505000440
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL FA SL .500A TE5 RoHS: Compliant | 2012 |
|
$0.6440 / $1.3800 | Buy Now |
|
Future Electronics | 395 Series Fast-Acting 125 V 500 mA 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bag | 0Bag |
|
$0.6500 / $0.7950 | Buy Now |
DISTI #
39505000440
|
TTI | Fuses with Leads - Through Hole 125V UL FA SL .500A TE5 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2000 In Stock |
|
$0.6800 / $1.2000 | Buy Now |
Part Details for 39505000440
39505000440 CAD Models
39505000440 Part Data Attributes
|
39505000440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39505000440
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 39505000440
This table gives cross-reference parts and alternative options found for 39505000440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39505000440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39505000000 | Electric Fuse, Fast Blow, 0.5A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39505000440 vs 39505000000 |
3950500000 | Electric Fuse, Fast Blow, 0.5A, 125VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 39505000440 vs 3950500000 |
3950500044 | Electric Fuse, Fast Blow, 0.5A, 125VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 39505000440 vs 3950500044 |