There are no models available for this part yet.
Overview of 39508000000 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 39508000000 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67K2180
|
Newark | Fuse 125V Ul Fa Te5 Ll Ammo .800A/ Ammo |Littelfuse 39508000000 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 / $0.6600 | Buy Now | |
DISTI #
39508000000-ND
|
DigiKey | FUSE BRD MNT 800MA 125VAC RADIAL Min Qty: 1400 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6310 | Buy Now | |
DISTI #
576-3950800000
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL FA LL .800A TE5 RoHS: Compliant | 0 |
|
$0.6220 / $0.6250 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5600 | Buy Now | ||
Ozdisan Elektronik | FUSE BRD MNT 800MA 125VAC RADIAL | 0 |
|
$1.0071 / $1.1078 | RFQ |
CAD Models for 39508000000 by Littelfuse Inc
Part Data Attributes for 39508000000 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
FAST
|
Body Breadth
|
4 mm
|
Body Height
|
8 mm
|
Body Length or Diameter
|
8.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
TE5
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
AMMO PACK
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
0.8 A
|
Rated Voltage(AC)
|
125 V
|
Reference Standard
|
CE; CUL; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
60 s
|
Alternate Parts for 39508000000
This table gives cross-reference parts and alternative options found for 39508000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39508000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39608000000 | Electric Fuse, Time Lag Blow, 0.8A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39508000000 vs 39608000000 |