There are no models available for this part yet.
Overview of 39531-2002 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 39531-2002 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK8397
|
Newark | 5.08Mm Euro Header Vert Blk 2Ckt |Molex 39531-2002 RoHS: Not Compliant Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8810 | Buy Now | |
DISTI #
0395312002
|
Avnet Americas | 5.08MM EURO HEADER VERT BLK 2CKT - Bulk (Alt: 0395312002) Min Qty: 2940 Package Multiple: 420 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8098 / $0.8907 | Buy Now | |
DISTI #
538-39531-2002
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO HEADER VERT BLK 2CKT RoHS: Compliant | 0 |
|
$0.6420 / $0.7080 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8400 / $0.9400 | Buy Now |