Part Details for 39532085 by Molex
Overview of 39532085 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39532085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-39-53-2085
|
TME | Connector: FFC/FPC, straight, PIN: 8, ZIF, THT, 200V, 1A, tinned Min Qty: 1 | 1473 |
|
$0.6700 / $1.4600 | Buy Now |
DISTI #
SMC-39532085
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
39532085
|
Avnet Abacus | Conn FFC/FPC Connector SKT 8 POS 2.5mm Solder ST Thru-Hole Tray (Alt: 39532085) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
39532085
|
Avnet Abacus | Conn FFC/FPC Connector SKT 8 POS 2.5mm Solder ST Thru-Hole Tray (Alt: 39532085) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |