There are no models available for this part yet.
Overview of 396-072-522-804 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 396-072-522-804 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H0636
|
Newark | Card Edge Connector Rohs Compliant: Yes |Edac 396-072-522-804 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $10.3900 | Buy Now | |
DISTI #
396-072-522-804-ND
|
DigiKey | CONN EDGE DUAL FMALE 72POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2460 | Buy Now | |
DISTI #
587-396-072-522-804
|
Mouser Electronics | Standard Card Edge Connectors 72P .125" x .250" BLACK RoHS: Compliant | 0 |
|
$9.7700 / $13.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$7.3300 | Buy Now | ||
Onlinecomponents.com | Card Edge Connector - 72 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$3.5400 / $9.0800 | Buy Now |
CAD Models for 396-072-522-804 by EDAC Inc
Part Data Attributes for 396-072-522-804 by EDAC Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.6 inch
|
Body Length
|
5.31 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
2100VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.45 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE/POLYESTER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.125 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.156
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.35 mm
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.44 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
72
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.28 N
|
Alternate Parts for 396-072-522-804
This table gives cross-reference parts and alternative options found for 396-072-522-804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 396-072-522-804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C6D36DS29D4 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 396-072-522-804 vs C6D36DS29D4 |
C7D36DS29E4 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 396-072-522-804 vs C7D36DS29E4 |
346-072-541-207 | Card Edge Connector | EDAC Inc | 396-072-522-804 vs 346-072-541-207 |
346-072-560-804 | Card Edge Connector | EDAC Inc | 396-072-522-804 vs 346-072-560-804 |
346-072-541-812 | Card Edge Connector | EDAC Inc | 396-072-522-804 vs 346-072-541-812 |
346-072-555-204 | Card Edge Connector | EDAC Inc | 396-072-522-804 vs 346-072-555-204 |
A7D36WW29A3M399 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Thomas & Betts | 396-072-522-804 vs A7D36WW29A3M399 |
396-072-522-203 | Card Edge Connector | EDAC Inc | 396-072-522-804 vs 396-072-522-203 |
396-072-541-203 | Card Edge Connector | EDAC Inc | 396-072-522-804 vs 396-072-541-203 |
346-072-560-202 | Card Edge Connector | EDAC Inc | 396-072-522-804 vs 346-072-560-202 |