Part Details for 39600500000 (ALTERNATE: 7383309P) by Littelfuse Inc
Overview of 39600500000 (ALTERNATE: 7383309P) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39600500000 (ALTERNATE: 7383309P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519227
|
RS | 50mA Radial T Non-Resettable Wire Ended Fuse, 125 V | Littelfuse 39600500000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 / $2.4600 | RFQ |