-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX7434
|
Newark | Pcb Leaded Fuse, Fuse Current:630Ma, Voltage Rating Vac:125V, Product Range:Te5 396 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A, External Depth:4Mm Rohs Compliant: Yes |Littelfuse 39606300000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$0.6250 / $1.2200 | Buy Now |
DISTI #
F5514CT-ND
|
DigiKey | FUSE BRD MNT 630MA 125VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4790 / $1.2400 | Buy Now |
DISTI #
576-3960630000
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL TL LL .630A TE5 RoHS: Compliant | 1714 |
|
$0.4790 / $1.2300 | Buy Now |
|
Future Electronics | 396 Series Time Lag 125 V 100 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4700 / $0.5050 | Buy Now |
|
Quest Components | 240 |
|
$0.6700 / $1.6750 | Buy Now | |
DISTI #
3960630000
|
TTI | Fuses with Leads - Through Hole .63A 125V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.4790 / $0.5080 | Buy Now |
DISTI #
39606300000
|
TTI | Fuses with Leads - Through Hole 125V UL TL LL .630A TE5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.4790 / $0.5210 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 630MA 125VAC RADIAL | 0 |
|
$1.0697 / $1.1767 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39606300000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39606300000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |