3960IDC-12GCR22-L
Ratioplast Electronics
Description: Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator

Overview of 3960IDC-12GCR22-L by Ratioplast Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 3960IDC-12GCR22-L by Ratioplast Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3960IDC-12GCR22-L by Ratioplast Electronics

3960IDC-12GCR22-L
Ratioplast Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RATIOPLAST-ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.336 inch
Body Depth
0.772 inch
Body Length
1.871 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
RED
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Plating Thickness
20u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
12
Wire Size-Max
22 AWG
Want to compare parts?
  1. 3960IDC-12GCR22-L
    Ratioplast Electronics
    Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator
    VS

Alternate Parts for 3960IDC-12GCR22-L

This table gives cross-reference parts and alternative options found for 3960IDC-12GCR22-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3960IDC-12GCR22-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3960IDC-12SCU18-L Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Blue Insulator Ratioplast Electronics 3960IDC-12GCR22-L vs 3960IDC-12SCU18-L
3960IDC-12SCB24-L Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Black Insulator Ratioplast Electronics 3960IDC-12GCR22-L vs 3960IDC-12SCB24-L
3960IDC-12GCW24-L Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Natural Insulator Ratioplast Electronics 3960IDC-12GCR22-L vs 3960IDC-12GCW24-L
3960IDC-12SCG24-L Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator Ratioplast Electronics 3960IDC-12GCR22-L vs 3960IDC-12SCG24-L
3960IDC-12SCG22-L Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator Ratioplast Electronics 3960IDC-12GCR22-L vs 3960IDC-12SCG22-L
3960IDC-12GCG24-L Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator Ratioplast Electronics 3960IDC-12GCR22-L vs 3960IDC-12GCG24-L
3960IDC-12SCW24-L Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Natural Insulator Ratioplast Electronics 3960IDC-12GCR22-L vs 3960IDC-12SCW24-L
3960IDC-12SCR20-L Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator Ratioplast Electronics 3960IDC-12GCR22-L vs 3960IDC-12SCR20-L
3960IDC-12SCG18-L Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator Ratioplast Electronics 3960IDC-12GCR22-L vs 3960IDC-12SCG18-L
3960IDC-12SCG26-L Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator Ratioplast Electronics 3960IDC-12GCR22-L vs 3960IDC-12SCG26-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3960IDC-12GCR22-L by Ratioplast Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3960IDC-12GCR22-L by Ratioplast Electronics

Select Manufacturer
Which Manufacturer of 3960IDC-12GCR22-L would you like to use for your alert(s)?
  • Please alert me when 3960IDC-12GCR22-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3960IDC-12GCR22-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3960IDC-12GCR22-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3960IDC-12GCR22-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3960IDC-12GCR22-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3960IDC-12GCR22-L by Ratioplast Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: