Part Details for 3961125000 by Littelfuse Inc
Overview of 3961125000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3961125000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3961125000
|
TTI | Fuses with Leads - Through Hole 1.25A 125V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.4970 / $0.5370 | Buy Now |
Part Details for 3961125000
3961125000 CAD Models
3961125000 Part Data Attributes
|
3961125000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3961125000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 125VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 3961125000
This table gives cross-reference parts and alternative options found for 3961125000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3961125000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39611250000 | Electric Fuse, Time Lag Blow, 1.25A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 3961125000 vs 39611250000 |