Part Details for 3961160044 by Wickmann by Littelfuse
Overview of 3961160044 by Wickmann by Littelfuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3961160044
3961160044 CAD Models
3961160044 Part Data Attributes
|
3961160044
Wickmann by Littelfuse
Buy Now
Datasheet
|
Compare Parts:
3961160044
Wickmann by Littelfuse
Fuse,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WICKMANN USA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CUL; MITI; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |