Part Details for 39612500000 by Littelfuse Inc
Overview of 39612500000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39612500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6071
|
Newark | Fuse, Antisurge, Te5, 2.5A, Fuse Current:2.5A, Voltage Rating Vac:125Vac, Product Range:Te5 Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A, Breaking Rohs Compliant: Yes |Littelfuse 39612500000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1084 |
|
$0.6500 / $1.2700 | Buy Now |
DISTI #
15P8388
|
Newark | Fuse, Pcb, 2.5A, 125V, Time Delay, Fuse Current:2.5A, Voltage Rating Vac:125Vac, Product Range:Te5 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 39612500000 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6640 | Buy Now |
DISTI #
WK6296CT-ND
|
DigiKey | FUSE BOARD MNT 2.5A 125VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
161 In Stock |
|
$0.4838 / $1.2400 | Buy Now |
DISTI #
576-3961250000
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL TL LL 2.5A TE5 RoHS: Compliant | 413 |
|
$0.4830 / $1.0500 | Buy Now |
|
Future Electronics | FUSE 125V UL TL TE5 LL AMMO 2.5A RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.4950 / $0.5300 | Buy Now |
DISTI #
9516328
|
element14 Asia-Pacific | FUSE, ANTISURGE, TE5, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 1084 |
|
$0.5622 / $1.1008 | Buy Now |
DISTI #
9516328
|
Farnell | FUSE, ANTISURGE, TE5, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1084 |
|
$0.5700 / $1.0603 | Buy Now |
DISTI #
SP-TE5-2.5A
|
Maritex | TE5-2.5A (F1) Slow fuse LITTELFUSE 39612500000 Min Qty: 1 Package Multiple: 1 | 140 |
|
$1.7010 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2.5A 125VAC RADIAL | 0 |
|
$1.0275 / $1.1302 | RFQ |
Part Details for 39612500000
39612500000 CAD Models
39612500000 Part Data Attributes
|
39612500000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39612500000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 14 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 39612500000
This table gives cross-reference parts and alternative options found for 39612500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39612500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ24PT2.50 | Electric Fuse, | Conquer Electronics Co Ltd | 39612500000 vs CQ24PT2.50 |