Part Details for 39616300000 by Littelfuse Inc
Overview of 39616300000 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39616300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2241
|
Newark | Fuse 125V Ul Tl Te5 Ll Ammo 6.3A/ Ammo |Littelfuse 39616300000 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5410 / $0.5870 | Buy Now |
DISTI #
WK4466CT-ND
|
DigiKey | FUSE BOARD MNT 6.3A 125VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1327 In Stock |
|
$0.4790 / $1.2400 | Buy Now |
DISTI #
576-3961630000
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL TL LL 6.3A TE5 RoHS: Compliant | 0 |
|
$0.4790 / $1.1600 | Order Now |
|
Future Electronics | 396 Series Time Lag 125 V 6.3 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4700 / $0.5050 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 6.3A, 125VAC, 100A (IR), THROUGH HOLE, TE5 | 1120 |
|
$0.4198 / $1.0495 | Buy Now |
DISTI #
39616300000
|
TTI | Fuses with Leads - Through Hole 125V UL TL LL 6.3A TE5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.4790 / $0.5080 | Buy Now |
DISTI #
C1S425201231882
|
Chip1Stop | Fuses RoHS: Compliant | 22 |
|
$0.6010 / $1.1411 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 6.3A 125VAC RADIAL | 0 |
|
$1.0697 / $1.1767 | RFQ |
Part Details for 39616300000
39616300000 CAD Models
39616300000 Part Data Attributes
|
39616300000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39616300000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 100 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 39616300000
This table gives cross-reference parts and alternative options found for 39616300000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39616300000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39516300440 | Electric Fuse, Fast Blow, 6.3A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39616300000 vs 39516300440 |
39516300000 | Electric Fuse, Fast Blow, 6.3A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39616300000 vs 39516300000 |