Part Details for 3968.030 by Halder Inc
Overview of 3968.030 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3968.030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3968.030
|
TME | Hammer, 280mm, W: 95mm, 360g, 30mm, BASEPLEX Min Qty: 1 | 1 |
|
$16.6300 / $17.8700 | Buy Now |