Part Details for 3969923 by Phoenix Contact
Overview of 3969923 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3969923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3969923-ND
|
DigiKey | TEST TERMINAL STRIP 7POS GRAY Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$435.2400 | Buy Now |
DISTI #
651-3969923
|
Mouser Electronics | Terminal Block Tools & Accessories RSCWE 6-3/7 | 0 |
|
$417.8100 / $435.0500 | Order Now |
|
Onlinecomponents.com | Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Ring cable lug - number of connections: 14 - number of positions: 7 - width: 89.7 mm - height: 70.1 mm - color: gray - mounting type: Wall mounting RoHS: Compliant | 0 |
|
$345.4300 / $374.6200 | Buy Now |
DISTI #
000000000005654655
|
Sager | Terminal Block Tools & Accessories RSCWE 6-3/7 Min Qty: 1 | 0 |
|
$417.9700 / $433.4400 | Buy Now |
|
Dynamic Solutions GmbH | Test terminal strip | 800 |
|
RFQ | |
|
Master Electronics | Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Ring cable lug - number of connections: 14 - number of positions: 7 - width: 89.7 mm - height: 70.1 mm - color: gray - mounting type: Wall mounting RoHS: Compliant | 0 |
|
$345.4300 / $374.6200 | Buy Now |