Part Details for 3969959 by Phoenix Contact
Overview of 3969959 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3969959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3969959-ND
|
DigiKey | TEST TERMINAL STRIP 20POS GRAY Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$907.6000 | Buy Now |
DISTI #
651-3969959
|
Mouser Electronics | Fixed Terminal Blocks RSCWE 6-3/20 | 0 |
|
$907.5900 / $907.6000 | Order Now |
|
Onlinecomponents.com | Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Ring cable lug - number of connections: 40 - number of positions: 20 - width: 195.6 mm - height: 70.1 mm - color: gray - mounting type: Wall mounting | 0 |
|
$939.4900 / $1,008.0500 | Buy Now |
DISTI #
000000000005654664
|
Sager | Fixed Terminal Blocks RSCWE 6-3/20 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Test terminal strip | 740 |
|
RFQ | |
|
Master Electronics | Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Ring cable lug - number of connections: 40 - number of positions: 20 - width: 195.6 mm - height: 70.1 mm - color: gray - mounting type: Wall mounting | 0 |
|
$939.4900 / $1,008.0500 | Buy Now |