Part Details for 397000104 by Molex
Results Overview of 397000104 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
397000104 Information
397000104 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 397000104
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
397000104
|
Avnet Abacus | WireToBoard Terminal Block 508 mm 4 Ways 26 AWG 14 AWG Push In Lock (Alt: 397000104) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | Abacus - 1350 |
|
Buy Now | |
|
DISTI #
397000104
|
Avnet Abacus | WireToBoard Terminal Block 508 mm 4 Ways 26 AWG 14 AWG Push In Lock (Alt: 397000104) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | SPRG TERM BLK LP 5.08MM 45D 4P GRN, Fixed Spring Type RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 1080 |
|
$2.3300 / $2.5200 | Buy Now |
US Tariff Estimator: 397000104 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 397000104
397000104 Part Data Attributes
|
|
397000104
Molex
Buy Now
Datasheet
|
Compare Parts:
397000104
Molex
Barrier Strip Terminal Block,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: 94v-0, Polyamide66 | |
| Fastening Method | Push Button | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 4 | |
| Rated Current | 18 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Cul; Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 2.08 Mm2 | |
| Wire Gauge | 14 Awg |