Part Details for 397005-01 by Qualtek Electronics Corporation
Overview of 397005-01 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 397005-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1133-ND
|
DigiKey | CORD 16AWG JIS 8303 TO CBL 8.20' Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3830 / $10.7200 | Buy Now |
DISTI #
71279315
|
RS | Power Cord, Male Pin to Leads, 3 Conductor, VCTF, Unshielded, 12A, 125VAC, 8.2Ft | Qualtek Electronics Corp. 397005-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 93 |
|
$9.8400 / $10.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.8400 / $12.1400 | Buy Now | |
|
Neutron USA | Power Cord, Male Pins to Leads, 3 Conductor, VCTF, Unshielded, Black, 12A, 125VAC, 8.2Ft | 50 |
|
$34.9900 | Buy Now |
Part Details for 397005-01
397005-01 CAD Models
397005-01 Part Data Attributes
|
397005-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
397005-01
Qualtek Electronics Corporation
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |