Part Details for 39711000000 by Littelfuse Inc
Overview of 39711000000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39711000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2249
|
Newark | Fuse 125V Ul Tl Ttcp Telecom Ammo 1A/ Ammo |Littelfuse 39711000000 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.5580 | Buy Now |
DISTI #
WK4548TB-ND
|
DigiKey | FUSE BOARD MNT 1A 125VAC RADIAL Min Qty: 1400 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5337 | Buy Now |
DISTI #
576-39711000000
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL TL 1A TTCP RoHS: Compliant | 0 |
|
$0.5260 / $0.5290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4740 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 125VAC RADIAL | 0 |
|
$1.0205 / $1.1225 | RFQ |
Part Details for 39711000000
39711000000 CAD Models
39711000000 Part Data Attributes
|
39711000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39711000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 125VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 8 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 200 s |
Alternate Parts for 39711000000
This table gives cross-reference parts and alternative options found for 39711000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39711000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSR-V1 | Electric Fuse, Fast Blow, 1A, 125VAC, 50A (IR), Through Hole, | Mersen Electrical Power | 39711000000 vs GSR-V1 |
3-103-107 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206, | Schurter Electronic Components | 39711000000 vs 3-103-107 |
3-103-106 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206, | Schurter Electronic Components | 39711000000 vs 3-103-106 |