-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2253
|
Newark | Fuse 125V Ul Tl Ttcp Telecom Ammo 1.5A/ Ammo |Littelfuse 39711500000 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.5580 | Buy Now |
DISTI #
WK4552TB-ND
|
DigiKey | FUSE BOARD MNT 1.5A 125VAC RAD Min Qty: 1400 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5337 | Buy Now |
DISTI #
576-39711500000
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL TL 1.5A TTCP RoHS: Compliant | 0 |
|
$0.4970 / $0.5550 | Order Now |
|
Future Electronics | 397 Series Time Lag 125 V 1.5 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.4500 / $0.4850 | Buy Now |
|
Future Electronics | 397 Series Time Lag 125 V 1.5 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.2650 / $0.2900 | Buy Now |
DISTI #
39711500000
|
TTI | Fuses with Leads - Through Hole 125V UL TL 1.5A TTCP RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.4560 / $0.4930 | Buy Now |
DISTI #
3971150000
|
TTI | Fuses with Leads - Through Hole 1.5A 125V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.4560 / $0.4930 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.5A 125VAC RADIAL | 0 |
|
$0.9920 / $1.1408 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39711500000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39711500000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 8 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 10 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 200 s |
This table gives cross-reference parts and alternative options found for 39711500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39711500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
38511500000 | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 50A (IR), Through Hole, TE5, ROHS COMPLIANT | Littelfuse Inc | 39711500000 vs 38511500000 |
3-103-109 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206, | Schurter Electronic Components | 39711500000 vs 3-103-109 |