There are no models available for this part yet.
Overview of 39761-0003 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 39761-0003 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42Y1939
|
Newark | Pin Hdr Brkble Vert 5.0Mm 1.3D 3C Grn |Molex 39761-0003 RoHS: Not Compliant Min Qty: 13200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2410 | Buy Now | |
DISTI #
0397610003
|
Avnet Americas | PIN HDR BRKBLE VERT 5.0MM 1.3D 3C GRN - Bulk (Alt: 0397610003) RoHS: Not Compliant Min Qty: 13200 Package Multiple: 6600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1744 | Buy Now | |
DISTI #
538-39761-0003
|
Mouser Electronics | Pluggable Terminal Blocks PIN HDR BRKBLE VERT 5.0MM 1.3D 3C GRN | 0 |
|
$0.1830 / $0.1890 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2350 / $0.2630 | Buy Now |
CAD Models for 39761-0003 by Molex
Part Data Attributes for 39761-0003 by Molex
39761-0003
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
39761-0003MolexVS
-