Part Details for 39763-0112 by Molex
Overview of 39763-0112 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Price & Stock for 39763-0112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6697
|
Newark | 3.50Mm Euro Plug Sprg Horz Grn 12Ckt |Molex 39763-0112 RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
0397630112
|
Avnet Americas | Connector Pluggable Terminal Block Plug 12Position 3.5mm Crimp Right Angle Cable Mount 8A (Alt: 0397630112) Min Qty: 5600 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | 0 |
|
$4.2494 | Buy Now |
DISTI #
538-39763-0112
|
Mouser Electronics | Pluggable Terminal Blocks 3.50MM EURO PLUG SPRG HOR RoHS: Compliant | 0 |
|
$3.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $4.6100 | Buy Now |