Part Details for 39767-1010 by Molex
Overview of 39767-1010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for 39767-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6728
|
Newark | 7.62Mm Hc Hdr Horz Grn 10Ckt |Molex 39767-1010 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 | Buy Now |
DISTI #
0397671010
|
Avnet Americas | Connector Shrouded Header 10Position 7.62mm PC Pin Right Angle Through Hole (Alt: 0397671010) Min Qty: 6000 Package Multiple: 600 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6468 | Buy Now |
DISTI #
538-39767-1010
|
Mouser Electronics | Headers & Wire Housings 7.62MM HC HDR HORZ GRN 10 RoHS: Compliant | 0 |
|
$0.7640 / $0.7820 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.1400 | Buy Now |