Part Details for 397AVG035MGBJ by Illinois Capacitor Inc
Overview of 397AVG035MGBJ by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 397AVG035MGBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0801
|
Newark | Polymer/Ic Rohs Compliant: Yes |Illinois Capacitor 397AVG035MGBJ RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 390uF ±20% - 35WVDC - +125°C - 10mm Dia x 12mm RoHS: Compliant | 0 |
|
$1.3900 / $3.8200 | Buy Now |
DISTI #
397AVG035MGBJ
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 3200 | 0 |
|
$1.3300 / $1.4800 | Buy Now |
Part Details for 397AVG035MGBJ
397AVG035MGBJ CAD Models
397AVG035MGBJ Part Data Attributes
|
397AVG035MGBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
397AVG035MGBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |