Part Details for 397LMX450M2EG by Cornell Dubilier Electronics Inc
Overview of 397LMX450M2EG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 397LMX450M2EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
397LMX450M2EG-ND
|
DigiKey | CAP ALUM 390UF 20% 450V SNAP TH Min Qty: 3000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8450 | Buy Now |
DISTI #
598-397LMX450M2EG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 390uF 450V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$9.8400 | Order Now |
Part Details for 397LMX450M2EG
397LMX450M2EG CAD Models
397LMX450M2EG Part Data Attributes
|
397LMX450M2EG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
397LMX450M2EG
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1004.8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2568 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1870 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 397LMX450M2EG
This table gives cross-reference parts and alternative options found for 397LMX450M2EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 397LMX450M2EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG450M0390BP343545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | 397LMX450M2EG vs LG450M0390BP343545 |
LV450M0390BP343545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | 397LMX450M2EG vs LV450M0390BP343545 |
B43545B5397M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 397LMX450M2EG vs B43545B5397M087 |
LC450M0390BP4-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF | YAGEO Corporation | 397LMX450M2EG vs LC450M0390BP4-3545 |
2391VBM3545LHN1110 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 397LMX450M2EG vs 2391VBM3545LHN1110 |
2391VBM3545LHN9110 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 397LMX450M2EG vs 2391VBM3545LHN9110 |
LV450M0390BP3-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | 397LMX450M2EG vs LV450M0390BP3-3545 |
381LX391M450A452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 397LMX450M2EG vs 381LX391M450A452AD |
LC450M0390BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF | YAGEO Corporation | 397LMX450M2EG vs LC450M0390BPF43545 |
B43545B5397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 397LMX450M2EG vs B43545B5397M007 |