Part Details for 398100240060 by FINDER SpA
Overview of 398100240060 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 398100240060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0381
|
Newark | Power Relay, Spdt, 24V, 6A, Din Rail, Contact Configuration:Spdt, Coil Voltage:24V, Contact Current:6A, Product Range:39 Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Screw, Contact Voltage Rohs Compliant: Yes |Finder 398100240060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$24.7600 / $33.0200 | Buy Now |