Part Details for 399-10-038-00-310000 by Mill-Max Mfg Corp
Overview of 399-10-038-00-310000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 399-10-038-00-310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-399-10-038-00-310000-ND
|
DigiKey | STANDARD SOCKET HEADER Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.9042 | Buy Now |
DISTI #
575-3991003800310000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$7.9800 / $9.3000 | Order Now |
DISTI #
70281959
|
RS | Headers, Interconnect Header | Mill-Max 399-10-038-00-310000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6500 / $20.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Tube | 0Tube |
|
$14.2400 | Buy Now |
DISTI #
000000000006072520
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$5.9900 / $22.9700 | Buy Now |
Part Details for 399-10-038-00-310000
399-10-038-00-310000 CAD Models
399-10-038-00-310000 Part Data Attributes
|
399-10-038-00-310000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
399-10-038-00-310000
Mill-Max Mfg Corp
Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 399-10-038-00-310000
This table gives cross-reference parts and alternative options found for 399-10-038-00-310000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399-10-038-00-310000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS38P-05S33 | Board Connector, 38 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 399-10-038-00-310000 vs CMS38P-05S33 |
8614-10-38-1-YO-8 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 399-10-038-00-310000 vs 8614-10-38-1-YO-8 |
HB1238F-KP8 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 399-10-038-00-310000 vs HB1238F-KP8 |
CMS38P-L5T913 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 399-10-038-00-310000 vs CMS38P-L5T913 |
HB1238F-KP7W | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 399-10-038-00-310000 vs HB1238F-KP7W |
M20-078050H3805 | Board Connector, 38 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Harwin | 399-10-038-00-310000 vs M20-078050H3805 |
G805270005 | Board Connector, 38 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 399-10-038-00-310000 vs G805270005 |
CMS38P-05H31 | Board Connector, 38 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 399-10-038-00-310000 vs CMS38P-05H31 |
HB1238C-KL0 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 399-10-038-00-310000 vs HB1238C-KL0 |
HB12387-KU4 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 399-10-038-00-310000 vs HB12387-KU4 |