There are no models available for this part yet.
Overview of 399-10-039-00-310000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14531-00000FX2 | Renesas Electronics Corporation | SmartBond™ Ultra-Low Power Bluetooth® 5.1 System-on-Chip | |
DA14531-00000OG2 | Renesas Electronics Corporation | SmartBond™ Ultra-Low Power Bluetooth® 5.1 System-on-Chip | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 399-10-039-00-310000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54-399-10-039-00-310000-ND
|
DigiKey | STANDARD SOCKET HEADER Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2936 | Buy Now | |
DISTI #
575-3991003900310000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$9.1200 / $9.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$14.5500 | Buy Now | ||
DISTI #
000000000006072521
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$6.2500 / $23.4600 | Buy Now |
CAD Models for 399-10-039-00-310000 by Mill-Max Mfg Corp
Part Data Attributes for 399-10-039-00-310000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
39
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 399-10-039-00-310000
This table gives cross-reference parts and alternative options found for 399-10-039-00-310000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399-10-039-00-310000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-10-139-00-106 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 399-10-039-00-310000 vs 350-10-139-00-106 |
850-10-039-30-001 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 399-10-039-00-310000 vs 850-10-039-30-001 |
350-40-139-00-106000 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-10-039-00-310000 vs 350-40-139-00-106000 |
350-90-139-00-106000 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | 399-10-039-00-310000 vs 350-90-139-00-106000 |
350-10-139-00-106000 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-10-039-00-310000 vs 350-10-139-00-106000 |
830-90-039-30-001 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 399-10-039-00-310000 vs 830-90-039-30-001 |
350-90-139-00-106 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 399-10-039-00-310000 vs 350-90-139-00-106 |
850-10-039-30-001000 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-10-039-00-310000 vs 850-10-039-30-001000 |
350-10-139-00-107000 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-10-039-00-310000 vs 350-10-139-00-107000 |