Part Details for 399-10-123-10-007000 by Mill-Max Mfg Corp
Overview of 399-10-123-10-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 399-10-123-10-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10-123-10-007000-ND
|
DigiKey | CONN SPRING TARGET 23POS R/A PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3698 | Buy Now |
DISTI #
575-3991012310007000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$14.2800 | Order Now |
DISTI #
71397430
|
RS | STANDARD PIN HEADER, 23 Pins, Gold over Nickel | Mill-Max 399-10-123-10-007000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4100 / $16.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.4900 | Buy Now |
DISTI #
000000000005680202
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.7300 / $18.6700 | Buy Now |
Part Details for 399-10-123-10-007000
399-10-123-10-007000 CAD Models
399-10-123-10-007000 Part Data Attributes:
|
399-10-123-10-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
399-10-123-10-007000
Mill-Max Mfg Corp
Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |
Alternate Parts for 399-10-123-10-007000
This table gives cross-reference parts and alternative options found for 399-10-123-10-007000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399-10-123-10-007000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310-83-148-01-666101 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 399-10-123-10-007000 vs 310-83-148-01-666101 |
BLSMD30-48-295-8U | Board Connector, 48 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 399-10-123-10-007000 vs BLSMD30-48-295-8U |
801-83-048-65-001101 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 399-10-123-10-007000 vs 801-83-048-65-001101 |
165-3-048-0-STH-LS0 | Board Connector, 48 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 399-10-123-10-007000 vs 165-3-048-0-STH-LS0 |
SMC-1H7R-23-GT | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 399-10-123-10-007000 vs SMC-1H7R-23-GT |
801-83-048-66-001101 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 399-10-123-10-007000 vs 801-83-048-66-001101 |
2246-1X23GS | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Oupiin | 399-10-123-10-007000 vs 2246-1X23GS |
801-83-048-65-410101 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 399-10-123-10-007000 vs 801-83-048-65-410101 |
RXE25DHAN | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 399-10-123-10-007000 vs RXE25DHAN |
350-10-148-01-899101 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | PRECI-DIP SSA | 399-10-123-10-007000 vs 350-10-148-01-899101 |