There are no models available for this part yet.
Overview of 399-10-124-10-009101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106138-4009101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+36S STB, Vertical, Receptacle. | |
10120009-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
10106139-4009101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+36S PF, Vertical, Receptacle. |
Price & Stock for 399-10-124-10-009101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-10-124-10-009101-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
240 In Stock |
|
$3.6272 / $6.2200 | Buy Now | |
DISTI #
437-3991012410009101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 13 |
|
$3.6200 / $6.2100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $5.0900 | Buy Now | ||
DISTI #
399-10-124-10-009101
|
Avnet Abacus | Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Bulk (Alt: 399-10-124-10-009101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 399-10-124-10-009101 by PRECI-DIP SSA
Part Data Attributes for 399-10-124-10-009101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 399-10-124-10-009101
This table gives cross-reference parts and alternative options found for 399-10-124-10-009101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399-10-124-10-009101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
399-V3-124-10-009101 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 399-10-124-10-009101 vs 399-V3-124-10-009101 |