Part Details for 399-10-143-10-009000 by Mill-Max Mfg Corp
Overview of 399-10-143-10-009000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 399-10-143-10-009000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8564-43-ND
|
DigiKey | CONN HEADER R/A 43POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3711 / $10.7000 | Buy Now |
DISTI #
575-3991014310009000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$10.2800 / $10.9900 | Order Now |
DISTI #
71398414
|
RS | STANDARD SOCKET HEADER, 43 Pins, Gold over Nickel | Mill-Max 399-10-143-10-009000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2700 / $22.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.6500 | Buy Now |
DISTI #
000000000005680263
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$7.0100 / $24.0200 | Buy Now |
Part Details for 399-10-143-10-009000
399-10-143-10-009000 CAD Models
399-10-143-10-009000 Part Data Attributes:
|
399-10-143-10-009000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
399-10-143-10-009000
Mill-Max Mfg Corp
Board Connector, 43 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 |
Alternate Parts for 399-10-143-10-009000
This table gives cross-reference parts and alternative options found for 399-10-143-10-009000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399-10-143-10-009000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
399-10-143-10-009100 | Board Connector, 43 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-10-143-10-009000 vs 399-10-143-10-009100 |