399-10-153-10-007000
Mill-Max Mfg Corp
Description: Board Connector, 53 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking

Overview of 399-10-153-10-007000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8008AI-82-33E-100.700000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008BI-82-33E-100.700000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT1569AC-J3-33E-0070.000000 SiTime Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator

Price & Stock for 399-10-153-10-007000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 399-10-153-10-007000-ND
DigiKey CONN SPRING TARGET 53POS R/A PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $21.2646
$21.2646 Buy Now
DISTI # 575-3991015310007000
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 250 $19.3700
$19.3700 Order Now
DISTI # 71393080
RS STANDARD PIN HEADER, 53 Pins, Gold over Nickel | Mill-Max 399-10-153-10-007000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $24.6800
  • 250 $22.7100
  • 500 $19.7500
$19.7500 / $24.6800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $16.9200
$16.9200 Buy Now
DISTI # 000000000005680291
Sager Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 0
  • 50 $25.8300
  • 100 $17.8100
  • 250 $13.2000
  • 500 $10.9000
  • 1,000 $9.2900
  • 2,500 $8.0300
$8.0300 / $25.8300 Buy Now

CAD Models for 399-10-153-10-007000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 399-10-153-10-007000 by Mill-Max Mfg Corp

399-10-153-10-007000
Mill-Max Mfg Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.22 inch
Body Length
5.3 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Filter Feature
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
53
Want to compare parts?
  1. 399-10-153-10-007000
    Mill-Max Mfg Corp
    Board Connector, 53 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 399-10-153-10-007000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 399-10-153-10-007000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 399-10-153-10-007000 would you like to use for your alert(s)?
  • Please alert me when 399-10-153-10-007000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 399-10-153-10-007000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 399-10-153-10-007000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 399-10-153-10-007000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 399-10-153-10-007000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 399-10-153-10-007000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: