Part Details for 399-87-120-10-003101 by PRECI-DIP SSA
Overview of 399-87-120-10-003101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 399-87-120-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-87-120-10-003101-ND
|
DigiKey | CONN SOCKET 20P 0.1 GOLD PCB R/A Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8971 | Buy Now |
DISTI #
437-3998712010003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.3200 / $2.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.9500 | Buy Now |
DISTI #
399-87-120-10-003101
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Bulk (Alt: 399-87-120-10-003101) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 399-87-120-10-003101
399-87-120-10-003101 CAD Models
399-87-120-10-003101 Part Data Attributes
|
399-87-120-10-003101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
399-87-120-10-003101
PRECI-DIP SSA
Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |