Part Details for 399-87-124-10-003101 by PRECI-DIP SSA
Overview of 399-87-124-10-003101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 399-87-124-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-87-124-10-003101-ND
|
DigiKey | CONN SOCKET 24P 0.1 GOLD PCB R/A Min Qty: 600 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0372 | Buy Now |
DISTI #
437-3998712410003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.6100 / $2.0300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5500 / $2.2500 | Buy Now |
Part Details for 399-87-124-10-003101
399-87-124-10-003101 CAD Models
399-87-124-10-003101 Part Data Attributes
|
399-87-124-10-003101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
399-87-124-10-003101
PRECI-DIP SSA
Board Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 399-87-124-10-003101
This table gives cross-reference parts and alternative options found for 399-87-124-10-003101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399-87-124-10-003101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-124-02-SM-S-LC-K | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 399-87-124-10-003101 vs SMM-124-02-SM-S-LC-K |
AF1D-200-24-G-CMS-H46-1G | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 399-87-124-10-003101 vs AF1D-200-24-G-CMS-H46-1G |
D02-9972401 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | 399-87-124-10-003101 vs D02-9972401 |
1672620000 | Board Connector, 24 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 399-87-124-10-003101 vs 1672620000 |
851-99-024-30-001 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 399-87-124-10-003101 vs 851-99-024-30-001 |
AF1D-200-24-G-CMS-H46-1G-T/A | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 399-87-124-10-003101 vs AF1D-200-24-G-CMS-H46-1G-T/A |
801-13-024-10-013000 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-87-124-10-003101 vs 801-13-024-10-013000 |
851-93-024-20-001 | Board Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | 399-87-124-10-003101 vs 851-93-024-20-001 |
M20-9892427 | Board Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | 399-87-124-10-003101 vs M20-9892427 |
SSW-124-06-TM-S | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 399-87-124-10-003101 vs SSW-124-06-TM-S |