Datasheets
3990A-BRD00-FREQ-OUT1 by: Nihon Dempa Kogyo Co Ltd

Sine Output Oscillator, 55MHz Min, 75MHz Max

Part Details for 3990A-BRD00-FREQ-OUT1 by Nihon Dempa Kogyo Co Ltd

Overview of 3990A-BRD00-FREQ-OUT1 by Nihon Dempa Kogyo Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 3990A-BRD00-FREQ-OUT1

3990A-BRD00-FREQ-OUT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3990A-BRD00-FREQ-OUT1 Part Data Attributes

3990A-BRD00-FREQ-OUT1 Nihon Dempa Kogyo Co Ltd
Buy Now Datasheet
Compare Parts:
3990A-BRD00-FREQ-OUT1 Nihon Dempa Kogyo Co Ltd Sine Output Oscillator, 55MHz Min, 75MHz Max
Part Life Cycle Code Active
Ihs Manufacturer NIHON DEMPA KOGYO CO LTD
Reach Compliance Code unknown
Frequency Adjustment-Mechanical YES
Frequency Stability 10%
Mounting Feature CHASSIS MOUNT
Operating Frequency-Max 75 MHz
Operating Frequency-Min 55 MHz
Operating Temperature-Max 50 °C
Operating Temperature-Min -10 °C
Oscillator Type SINE
Output Impedance 50 Ω
Output Level 1.4142 V
Physical Dimension 90mm x 35mm x 30mm
Supply Voltage-Nom -18 V
Surface Mount NO

3990A-BRD00-FREQ-OUT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3990A-BRD00-FREQ-OUT1 by Nihon Dempa Kogyo Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3990A-BRD00-FREQ-OUT1 by Nihon Dempa Kogyo Co Ltd

  • Please alert me when 3990A-BRD00-FREQ-OUT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3990A-BRD00-FREQ-OUT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3990A-BRD00-FREQ-OUT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3990A-BRD00-FREQ-OUT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3990A-BRD00-FREQ-OUT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3990A-BRD00-FREQ-OUT1 by Nihon Dempa Kogyo Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: