Part Details for 3998-1SA2-63004 by EMCORE Corporation
Overview of 3998-1SA2-63004 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 3998-1SA2-63004
3998-1SA2-63004 CAD Models
3998-1SA2-63004 Part Data Attributes
|
3998-1SA2-63004
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
3998-1SA2-63004
EMCORE Corporation
Transmitter, 1550nm Min, 1560nm Max, E2000/APC Connector, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 355.6 mm | |
Body Height | 43.688 mm | |
Body Length or Diameter | 431.8 mm | |
Communication Standard | GR-2853-CORE | |
Connection Type | E2000/APC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | SMF-28 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1560 nm | |
Operating Wavelength-Min | 1550 nm | |
Operating Wavelength-Nom | 1555 nm | |
Optical Power Output-Nom | 5.01 mW | |
Return Loss-Min | 16 dB | |
Supply Voltage-Max | 265 V | |
Supply Voltage-Min | 90 V | |
Surface Mount | NO |