-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-980NSPLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6ACP Right Angle Header, Press Fit | |
130-4182-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Daughtercard Module, APP. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B3573
|
Newark | Terminal Block, pcb Mount, recept,18 Contacts, pin, latch |Molex 39980-0418 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9300 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39980-0418
Molex
Buy Now
Datasheet
|
Compare Parts:
39980-0418
Molex
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39980-0418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39980-0418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-16-1184 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39980-0418 vs 10-16-1184 |
39861-0418 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39980-0418 vs 39861-0418 |
39863-1118 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39980-0418 vs 39863-1118 |
861518-10A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39980-0418 vs 861518-10A |
865618-10A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39980-0418 vs 865618-10A |
39861-0518 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39980-0418 vs 39861-0518 |
39860-0818 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39980-0418 vs 39860-0818 |
B71N8V18T | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | 39980-0418 vs B71N8V18T |
39861-1118 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39980-0418 vs 39861-1118 |
1-827872-8 | 18 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 39980-0418 vs 1-827872-8 |