Part Details for 39980-2106 by Molex
Overview of 39980-2106 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-980NSPLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6ACP Right Angle Header, Press Fit | |
MSS1210-683MED | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 4848 | |
MSS1210-683MEB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for 39980-2106
39980-2106 CAD Models
39980-2106 Part Data Attributes
|
39980-2106
Molex
Buy Now
Datasheet
|
Compare Parts:
39980-2106
Molex
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 39980-2106
This table gives cross-reference parts and alternative options found for 39980-2106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39980-2106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1690920000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 39980-2106 vs 1690920000 |
39981-2106 | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39980-2106 vs 39981-2106 |
238-106 | Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 39980-2106 vs 238-106 |