Part Details for 39S102-102L5 by Rosenberger
Overview of 39S102-102L5 by Rosenberger
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 39S102-102L5
39S102-102L5 CAD Models
39S102-102L5 Part Data Attributes
|
39S102-102L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
39S102-102L5
Rosenberger
RF SMC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 316/U; RG 174 A/U; RG 188 A/U | |
Body Depth | 0.256 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.24 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.275 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.29 |
Alternate Parts for 39S102-102L5
This table gives cross-reference parts and alternative options found for 39S102-102L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39S102-102L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39S102-103L5 | RF SMC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT | Rosenberger | 39S102-102L5 vs 39S102-103L5 |
39S607-102L5 | RF SMC Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT | Rosenberger | 39S102-102L5 vs 39S607-102L5 |
39S607-101L5 | RF SMC Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT | Rosenberger | 39S102-102L5 vs 39S607-101L5 |