Part Details for 39_SMA-N-50-1/1--_NE by HUBER+SUHNER
Overview of 39_SMA-N-50-1/1--_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 39_SMA-N-50-1/1--_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-39_SMA-N-50-1/1--_NE-ND
|
DigiKey | 39_SMA-N-50-1/1--_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.3200 | Buy Now |
DISTI #
455-39SMAN5011NE
|
Mouser Electronics | RF Adapters - Between Series SMA plug(m) to N jack(f) flange RoHS: Compliant | 4 |
|
$121.5600 / $124.7700 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - SMA - N - 50 Ohm - Panel - plug / jack (male / female) - flange mount | 0 |
|
$65.9600 / $117.0900 | Buy Now |
Part Details for 39_SMA-N-50-1/1--_NE
39_SMA-N-50-1/1--_NE CAD Models
39_SMA-N-50-1/1--_NE Part Data Attributes:
|
39_SMA-N-50-1/1--_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
39_SMA-N-50-1/1--_NE
HUBER+SUHNER
RF Connector Adapter, SMA-N, Panel Mount, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | SMA-N | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.24 |