Part Details for 39D118G050HP6 by Vishay Sprague
Overview of 39D118G050HP6 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 39D118G050HP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39D118G050HP6-ND
|
DigiKey | CAP ALUM 1100UF 50V AXIAL Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
70212989
|
RS | Capacitor, Alu Electrolytic, Cap 1100uF, Axial, Volt-Rtg 50V, 22.5 X 67.1 | Sprague / Vishay 39D118G050HP6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 22 |
|
$13.4800 / $18.9900 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1.1mf, 50V, 75±% | 162 |
|
$12.1699 / $13.7573 | Buy Now |
Part Details for 39D118G050HP6
39D118G050HP6 CAD Models
39D118G050HP6 Part Data Attributes:
|
39D118G050HP6
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
39D118G050HP6
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1100 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 67.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |