Part Details for 39D157F250JL6 by Vishay Sprague
Overview of 39D157F250JL6 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 39D157F250JL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39D157F250JL6-ND
|
DigiKey | CAP ALUM 150UF 250V AXIAL TH Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$8.3025 / $12.3000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 250V, 50% +TOL, 10% -TOL, 150UF, THROUGH HOLE MOUNT | 14 |
|
$12.3000 / $16.4000 | Buy Now |
Part Details for 39D157F250JL6
39D157F250JL6 CAD Models
39D157F250JL6 Part Data Attributes
|
39D157F250JL6
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
39D157F250JL6
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.7 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 54.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |