Part Details for 39D207F250JP6 by Vishay Sprague
Overview of 39D207F250JP6 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 39D207F250JP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39D207F250JP6-ND
|
DigiKey | CAP ALUM 200UF 250V AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
40 In Stock |
|
$19.8550 / $21.5600 | Buy Now |
DISTI #
70212991
|
RS | Capacitor, Alu Electrolytic, Cap 200uF, Axial, Volt-Rtg 250V, 25.7 X 67.1 | Sprague / Vishay 39D207F250JP6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 128 |
|
$10.2000 | Buy Now |
Part Details for 39D207F250JP6
39D207F250JP6 CAD Models
39D207F250JP6 Part Data Attributes:
|
39D207F250JP6
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
39D207F250JP6
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 200 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.7 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 67.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |