Part Details for 39D207G050FJ6E3 by Vishay Intertechnologies
Overview of 39D207G050FJ6E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 39D207G050FJ6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39D207G050FJ6E3
|
Avnet Americas | 200uF 50V 16.1x41.7 85°C Axi - Bulk (Alt: 39D207G050FJ6E3) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7225 / $13.2230 | Buy Now |
DISTI #
75-39D207G050FJ6E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 200uF 50V 16.1x41.7 85 C Axi RoHS: Compliant | 0 |
|
$12.8400 / $13.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Lead time: 15 Weeks | 0 |
|
$12.5100 | Buy Now |
Part Details for 39D207G050FJ6E3
39D207G050FJ6E3 CAD Models
39D207G050FJ6E3 Part Data Attributes
|
39D207G050FJ6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
39D207G050FJ6E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.1 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 41.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |