Part Details for 39D506F350GP6 by Vishay Sprague
Overview of 39D506F350GP6 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 39D506F350GP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39D506F350GP6-ND
|
DigiKey | CAP ALUM 50UF 350V AXIAL Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 39D506F350GP6
39D506F350GP6 CAD Models
39D506F350GP6 Part Data Attributes
|
39D506F350GP6
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
39D506F350GP6
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 50 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 50 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 67.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |