Part Details for 39D507G025HE6 by Vishay Intertechnologies
Overview of 39D507G025HE6 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39D507G025HE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6210
|
Newark | Aluminum Electrolytic Capacitor 500Uf, 25V, +75, -10%, Axial, Capacitance:500Μf, Voltage(Dc):25V, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:-Rohs Compliant: No |Vishay 39D507G025HE6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4700 / $13.9000 | Buy Now |
DISTI #
39D507G025HE6
|
Avnet Americas | Cap Aluminum 500uF 25V -10% to 75% (22.5 X 29mm) Axial 500 hr 85°C - Bulk (Alt: 39D507G025HE6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8466 / $16.3199 | Buy Now |
DISTI #
75-39D507G025HE6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 500uF 25volts RoHS: Not Compliant | 133 |
|
$13.5400 / $18.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$12.6900 | Buy Now |
DISTI #
39D507G025HE6
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 500uF 25volts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$12.6900 | Buy Now |
DISTI #
39D507G025HE6
|
Avnet Americas | Cap Aluminum 500uF 25V -10% to 75% (22.5 X 29mm) Axial 500 hr 85°C - Bulk (Alt: 39D507G025HE6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8466 / $16.3199 | Buy Now |
Part Details for 39D507G025HE6
39D507G025HE6 CAD Models
39D507G025HE6 Part Data Attributes:
|
39D507G025HE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
39D507G025HE6
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 500uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 39D507G025HE6
This table gives cross-reference parts and alternative options found for 39D507G025HE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39D507G025HE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39D507G025HE6E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 500uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 39D507G025HE6 vs 39D507G025HE6E3 |