Part Details for 39EN3-R by Honeywell Sensing and Control
Overview of 39EN3-R by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39EN3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39EN3-R-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 5A 28V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,387.3930 | Buy Now |
DISTI #
785-39EN3-R
|
Mouser Electronics | Basic / Snap Action Switches Sealed SE/EN SWITCHES RoHS: Not Compliant | 0 |
|
$2,512.7300 | Order Now |
DISTI #
70118833
|
RS | SEALED AERO SWITCH | Honeywell 39EN3-R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,783.0700 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Roller Lever Connector 5A 28VDC 53.38N Rotary Panel Mount | 0 |
|
$2,111.8300 / $5,509.5100 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Roller Lever Connector 5A 28VDC 53.38N Rotary Panel Mount | 0 |
|
$2,111.8300 / $5,509.5100 | Buy Now |