There are no models available for this part yet.
Overview of 3AD-F by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3AD-F by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R8224
|
Newark | Led, Through Hole, 3Mm, Amber, 605Nm, 25Mcd, Diffused Lens, 35 Deg Viewing Angle, Flanged/Bag |Bivar 3AD-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 / $0.1360 | Buy Now | |
DISTI #
3AD-F-ND
|
DigiKey | LED AMBER DIFFUSED T-1 T/H Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1603 | Buy Now | |
DISTI #
749-3AD-F
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Amber 610 nm RoHS: Compliant | 0 |
|
$0.0690 / $0.4200 | Order Now | |
DISTI #
70529055
|
RS | LED Thru-Hole 3mm Amber 605nm 25mcd Diffused Lens 35 Deg Viewing Angle Flanged | Bivar Inc. 3AD-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1250 | RFQ | |
Future Electronics | Amber 25 mcd Vf 2 V 20 mA 605 nm 35° Diffused Tinted LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1570 / $0.1700 | Buy Now | ||
Bristol Electronics | 400 |
|
RFQ | ||||
Quest Components | 320 |
|
$0.2580 / $0.5160 | Buy Now |
CAD Models for 3AD-F by Bivar Inc
Part Data Attributes for 3AD-F by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Bivar
|
Color@Wavelength
|
Amber
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.6 V
|
Infrared Range
|
NO
|
Lens Type
|
DIFFUSED
|
Overall Height
|
5.3 mm
|
Peak Wavelength
|
610 nm
|
Viewing Angle
|
45 deg
|