Part Details for 3AP750 by Bel Fuse
Overview of 3AP750 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3AP750
3AP750 CAD Models
3AP750 Part Data Attributes
|
3AP750
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
3AP750
Bel Fuse
Electric Fuse, Fast Blow, 0.75A, 125VAC, 10000A (IR), Through Hole
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 32.5 mm | |
Body Length or Diameter | 6.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 3AP750
This table gives cross-reference parts and alternative options found for 3AP750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3AP750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.5123 | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 3AP750 vs 0034.5123 |