Part Details for 3B34-C-01 by Analog Devices Inc
Results Overview of 3B34-C-01 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3B34-C-01 Information
3B34-C-01 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 3B34-C-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7150 |
|
RFQ |
US Tariff Estimator: 3B34-C-01 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3B34-C-01
3B34-C-01 Part Data Attributes
|
|
3B34-C-01
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
3B34-C-01
Analog Devices Inc
Analog Circuit, 1 Func
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Xma, Module(Unspec) | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-XXMA-X | |
| Neg Supply Voltage-Max (Vsup) | -16.5 V | |
| Neg Supply Voltage-Min (Vsup) | -11.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Equivalence Code | MODULE(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 11.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |