-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9068
|
Newark | Tactile Switch, 0.05A, 24Vdc, Smd, Product Range:Multimec 3C Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |Apem 3CSH9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.5650 | Buy Now |
DISTI #
642-3CSH9
|
Mouser Electronics | Tactile Switches 50mA 24VDC High Temp, SMT RoHS: Compliant | 2009 |
|
$1.7300 / $3.1600 | Buy Now |
DISTI #
70000158
|
RS | Switch, Tactile, SPST, NO, OFF-MOM, Standard, Top Actuated, Non-Illum,0.05A,24VDC, Gull | APEM Components 3CSH9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 149 |
|
$2.2700 / $3.0200 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 3N SMD RoHS: Compliant |
5091 In Stock |
|
$1.5200 / $2.1000 | Buy Now |
DISTI #
51564756
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 3N SMD RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1906 | Americas - 5000 |
|
$1.9605 / $2.7815 | Buy Now |
DISTI #
3217145
|
element14 Asia-Pacific | TACTILE SWITCH, 0.05A, 24VDC, SMD RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$2.5613 / $2.8565 | Buy Now |
DISTI #
3217145
|
Farnell | TACTILE SWITCH, 0.05A, 24VDC, SMD RoHS: Compliant Min Qty: 100 Lead time: 31 Weeks, 4 Days Container: Each | 2 |
|
$3.2187 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 3N SMD RoHS: Compliant |
5091 In Stock |
|
$1.5200 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3CSH9
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3CSH9
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.051 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 10.1 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |